Glenair380FA003M2424MBackshells
RFI/EMI Backshell 90° 24 Shell Size Electroless Nickel Aluminum Alloy Rotatable
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Securely connect and protect the interconnecting parts of a cable wire using this rfi/emi backshell 380FA003M2424M backshell from Glenair. Its shell size is 24. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 200 °C.