Glenair380FS099XW1012CBackshells
Self-Locking Coupling Nut Composite Cone and Ring Style EMI/RFI Backshell with Strain Relief 180° 10 Shell Size Cadmium Over Electroless Nickel Composite Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10 | |
Connector Circular | |
180° | |
Composite | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Self-Locking Coupling Nut Composite Cone and Ring Style EMI/RFI Backshell with Strain Relief |
Make a strong joint with this self-locking coupling nut composite cone and ring style emi/rfi backshell with strain relief 380FS099XW1012C backshell from Glenair, it will protect and keep the connection strong. Its shell size is 10. This has a Connector Circular connector. This product is 29.7 mm deep.