Glenair380HA005NF2320MBackshells
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
31.8 | |
23 | |
Connector Circular | |
90° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
Eliminate environmental factors from affecting performance of your cables and wires with this rotatable coupling-low profile emi/rfi non-environmental backshell with strain relief 380HA005NF2320M backshell from Glenair. Its shell size is 23. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.