Glenair380HS007NF2105L4Backshells
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
15.9 | |
21 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell |
Improving cable management has never been easier with this specially engineered rotatable coupling-low profile emi/rfi non-environmental backshell 380HS007NF2105L4 backshell from Glenair. Its shell size is 21. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.