Glenair380HS099XW1110CBackshells
Self-Locking Coupling Nut Composite Cone and Ring Style EMI/RFI Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this self-locking coupling nut composite cone and ring style emi/rfi backshell with strain relief 380HS099XW1110C backshell from Glenair? Its shell size is 11. This has a Connector Circular connector. This product is 23.9 mm deep.