Glenair380HS115NF1704A3Backshells
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
17 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
Connect and protect any cable wire by adopting this rotatable coupling-low profile emi/rfi non-environmental backshell with strain relief 380HS115NF1704A3 backshell from Glenair, for a strong joint. Its shell size is 17. This has a Connector Circular connector.