ERNI Electronics384299Connector Backplane

Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole

ERNI Electronics brings you their latest din 41612 384299 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This M connector has 160 M contacts. Its pitch is 2.54 mm. It has a male type gender. It has a right angle body orientation. This is a 5-row connector. This product is 94 mm long, 16.2 mm tall and 24.8 mm deep. 384299 is housed in polybutylene terephthalate. It uses the solder termination method.

A datasheet is only available for this product at this time.