Bourns3862C-202-103AL
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.74mm) J-Hook Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
10% | |
350 | |
1 | |
Cermet | |
-40 | |
125 | |
±150 | |
Lin | |
J-Hook | |
Top | |
3.18 | |
1(Elec)|1(Mech) | |
1 | |
260 | |
1 | |
295 | |
50000 | |
1 | |
12.7 | |
33.74 | |
25 | |
Panel Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 3862C-202-103AL potentiometer from Bourns! This product has a resistance value of 10K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This device utilizes cermet technology. The 3862C-202-103AL part has a j-hook termination style. This product is 33.74 mm tall with a diameter of 12.7 mm. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 10%.