Reduced Price
Molex387207512Connector Terminal Blocks
Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
12 | |
1 | |
9.53 | |
12 | |
Solder | |
Straight | |
25/Contact | |
300V | |
-40 | |
130 | |
45.359 | |
116.3 | |
15.7 | |
16.8 | |
Black | |
Through Hole |
EDA / CAD Models |