Deutsch Group38941-22Connector Contact
Contact PIN 22 Size Crimp ST Cable Mount 22-28AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Signal | |
PIN | |
Crimp | |
Straight | |
5 | |
N/A | |
N/A | |
N/A | |
22 | |
Cable Mount | |
22-28 |
Never worry about a loose connection again with this 38941-22 connector contact from Deutsch. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method.