Grayhill38BC-4-H-3-SSwitch Push Button

Switch Push Button N.O./N.C. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R

Have complete control of the state of your design by implementing this 38BC-4-H-3-S push button switch from Grayhill. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 38BC-4-H-3-S push switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.36 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    12 weeks
    • Price: $9.234
    1. 1+$9.234
    2. 100+$9.208
    3. 500+$8.229
    4. 1000+$7.644