Grayhill38HWSP9S6RTSwitch Push Button

Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R

Never worry about turning off components or cutting off certain sections of a circuit with this 38HWSP9S6RT push button switch from Grayhill. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 38HWSP9S6RT push switch has a gull wing termination style. This product is 5.75 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $6.670
    1. 1+$6.670
    2. 500+$5.981
    3. 1000+$5.824