EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Stamped Power |
Gender | F |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 9 |
Maximum Voltage Rating | 600V |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Bag |
Product Weight (g) | 0.135 |
Product Length (mm) | 14.7 |
Product Depth (mm) | 3.6 |
Product Height (mm) | 4.5 |
Tradename | Mini-Fit® |
Mounting | Cable Mount |
Wire Size (AWG) | 16 |