EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 16 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 4.2 |
Body Orientation | Straight |
Polarization Type | Center Key |
Row Spacing (mm) | 4.2 |
Maximum Current Rating (A) | 9/Contact |
Maximum Voltage Rating | 600V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Bag |
Product Weight (g) | 4.234 |
Product Length (mm) | 35.6 |
Product Depth (mm) | 11 |
Product Height (mm) | 12.8 |
Tradename | Mini-Fit Jr™ |
Contact Plating Thickness | (0.889/0.5)um |
Tail Length (mm) | 3.5 |
Mounting | Through Hole |