Grayhill39-424 BLKSwitch Push Button

Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact Panel Mount/Through Hole PC Pins

Ideal for low current and low voltage circuits, this 39-424 BLK push button switch from Grayhill will allow you to switch from connected to disconnected state. This device has a maximum current rating of 0.15 A @ 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 39-424 BLK push switch has a PC pin termination style. This product is 6.35 mm long, 16.63 mm tall and 6.35 mm deep. The maximum DC voltage rating is 28 VDC.

A datasheet is only available for this product at this time.