Grayhill39-501 REDSwitch Push Button
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.35 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
N.O. | |
Unthreaded | |
0.15@28VDC | |
1000VAC | |
1000 | |
25 | |
1000000 | |
Red | |
4.45 | |
Through Hole | |
PC Pins | |
2 | |
Thermoplastic | |
Brass | |
Right Angle | |
-40 | |
85 | |
6.35 | |
15.24 | |
7.62 |
Never worry about turning off components or cutting off certain sections of a circuit with this 39-501 RED push button switch from Grayhill. This device has a maximum current rating of 0.15 A @ 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 39-501 RED push switch has a PC pin termination style. The maximum DC voltage rating is 28 VDC. This product is 6.35 mm long, 7.62 mm tall and 15.24 mm deep.