Glenair390AA003NF1204CBackshells
Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
7.9 | |
12 | |
Connector Circular | |
90° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief |