Glenair390FS003NF1410C4Backshells
Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
15.9 | |
14 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief |
Are you looking to complete your total connector assembly? Then you must be looking for this rotatable coupling-low profile water tight emi/rfi cable sealing backshell with strain relief 390FS003NF1410C4 backshell from Glenair! Its shell size is 14. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.