Glenair390FS004N1206C4Backshells
Direct Coupling-Low Profile Water-Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Direct
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
For a solid connection implement this direct coupling-low profile water-tight emi/rfi cable sealing backshell with strain relief 390FS004N1206C4 backshell from Glenair in your coaxial cable. Its shell size is 12. This has a Connector Circular connector. This product is 50.8 mm long. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.