Glenair390FS012NF2403G4Backshells
Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Direct
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
9.5 | |
24 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Direct | |
-65 | |
175 | |
Olive Drab | |
Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief |