Glenair390HS011NF0903L3Backshells
Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
9.5 | |
9 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief |
Complete your total connector assembly with this rotatable coupling-low profile splash proof emi/rfi cable sealing backshell light duty with strain 390HS011NF0903L3 backshell from Glenair. Its shell size is 9. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.