Honeywell392JA100
Res Conductive Plastic POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Potentiometer | |
100 | |
10% | |
350 | |
0.5 (1/2) | |
Conductive Plastic | |
-40 | |
120 | |
Lin | |
Pin | |
Top | |
3.18 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
295 | |
50000 | |
1 | |
12.7 | |
34.53 | |
Panel Mount/Through Hole |
This 392JA100 potentiometer from Honeywell is your solution to resistance calibration in a circuit. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.5 (1/2) W. This product is 34.53 mm tall with a diameter of 12.7 mm. The 392JA100 part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -40 to 120 °C.