Reduced Price
Molex393710003Connector Terminal Blocks
Conn Eurostyle Block F 3 POS 7.5mm Screw RA Cable Mount 15A/Contact Eurostyle™
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Eurostyle Block | |
F | |
3 | |
1 | |
7.5 | |
3 | |
Screw | |
Right Angle | |
15/Contact | |
300V | |
110 | |
20.5 | |
18.4 | |
15.5 | |
Black | |
Eurostyle™ | |
Cable Mount |
EDA / CAD Models |