Mill-Max395-13-101-07-350000
Conn Test Point Socket F 1 POS Solder RA Thru-Hole 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Test Point Socket | |
F | |
Right Angle | |
1 | |
1 | |
15 | |
1000 | |
Through Hole | |
Solder | |
-55 | |
125 | |
N/R | |
4.98 | |
8.64 | |
8.84 |
The easy-to-use test point socket 395-13-101-07-350000 test terminal block from Mill-Max Mfg. Corp. makes it possible to test any abnormal connections your application may have. This SKT connector's a single contact that is made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 15 A. 395-13-101-07-350000 is housed in black polychlorinated terphenyl. This test terminal block has an operating temperature range of -55 °C to 125 °C. This product is 4.98 mm long, 8.84 mm tall and 8.64 mm deep. It uses the solder termination method.