Reduced Price
Molex395005010Connector Terminal Blocks
Conn Eurostyle Block F 10 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Eurostyle Block | |
F | |
10 | |
1 | |
3.5 | |
10 | |
Screw | |
Right Angle | |
8/Contact | |
300V | |
-40 | |
105 | |
35.8 | |
15.5 | |
11.1 | |
Green | |
Eurostyle™ | |
Cable Mount |
EDA / CAD Models |