Reduced Price
Molex395300010Connector Terminal Blocks
Conn Eurostyle Block F 10 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Eurostyle Block | |
F | |
10 | |
1 | |
5.08 | |
10 | |
Screw | |
Right Angle | |
18/Contact | |
300V | |
-40 | |
105 | |
17 | |
50.8 | |
18.2 | |
15 | |
Black | |
Eurostyle™ | |
Cable Mount |
EDA / CAD Models |