Reduced Price
Molex395332006Connector Terminal Blocks
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Eurostyle Block | |
F | |
6 | |
1 | |
5.08 | |
6 | |
Screw | |
Straight | |
18/Contact | |
300V | |
-40 | |
105 | |
30.48 | |
25.9 | |
Black | |
Eurostyle™ | |
Cable Mount |
EDA / CAD Models |