Reduced Price
Molex395443005Connector Terminal Blocks
Conn Eurostyle Block 5 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Eurostyle Block | |
5 | |
1 | |
5.08 | |
5 | |
Solder | |
Straight | |
15/Contact | |
300V | |
500 | |
-40 | |
105 | |
25.4 | |
10 | |
14.4 | |
Black | |
Eurostyle™ | |
Through Hole |
EDA / CAD Models |