Mill-Max399-10-006-00-310000Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 6 POS 1.27mm Solder ST SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This unshrouded 399-10-006-00-310000 header connector from Mill-Max Mfg. Corp. reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 6 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. It has a header type gender. It uses the solder termination method. 399-10-006-00-310000 is housed in black polychlorinated terphenyl. This product is 8 mm long, 4.95 mm tall and 2.2 mm deep.