EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Socket Strip |
Gender | SKT |
Number of Contacts | 16 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 150VDC|100VAC |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 100 |
Product Weight (g) | N/A |
Product Length (mm) | 20.62 |
Product Depth (mm) | 2.21 |
Product Height (mm) | 3 |
Mounting | Surface Mount |