EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Round Cap |
Switch Type | Tactile Switch |
Color | Clear |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Depth (mm) | 5 |
Product Length (mm) | 5 |
Product Height (mm) | 6.15 |
Better integrate your switches into a system using C&K Components' round cap 399EA0000 switch accessory. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.