Honeywell3AC5Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw

This door interlock 3AC5 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. It has a SPDT configuration. 3AC5 is housed in stainless steel. This device has a maximum current rating of 15.1 A @ 250VAC. This safety interlock has an operating temperature range of -18 °C to 149 °C. The 3AC5 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    21 weeks
    • Price: $132.84
    1. 1+$132.84
    2. 500+$129.22
    3. 1000+$127.28
    4. 5000+$124.30
    5. 10000+$122.08