TE Connectivity3CFS1Power Entry Modules

Power Entry Module Filtered M 3 POS 250VACVAC 10A Switch ST 1 Port

Control the power in your application by using this filtered 3CFS1 plug connector from TE Connectivity. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 10 A. It has an operating frequency of 50K to 30000K Hz. It uses the faston termination method. This product is 31.24 mm long, 41.17 mm tall and 64.26 mm deep.

Import TariffMay apply to this part if shipping to the United States

260 parts: Ships today

    Total$25.16Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 260 parts
      • Price: $25.16