TE Connectivity3EBPPower Line Filters
Power Line Filter RFI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter RFI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |