TE Connectivity3EDK1Power Line Filters
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |