TE Connectivity3EGG1-1Power Entry Modules
Power Entry Module Filtered M 3 POS 250VACVAC 3A Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC | |
3 | |
250VAC | |
10K to 30000K | |
Fuse | |
Single 5 x 20mm | |
-10 | |
40 | |
44.7 | |
N/A | |
32.8 | |
Flange Mount |
EDA / CAD Models |