TE Connectivity3EP1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 3EP1 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3EP1 power line filter has a quick connect termination style. This product is 97.8 mm long, 45.2 mm tall and 52.6 mm deep.