Diotec Semiconductor AG3EZ11Zener
Zener Diode Single 11V 5% 7Ohm 3000mW 2-Pin DO-15 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5% | |
3000 | |
50 | |
1 | |
259@Ta=50°C | |
7 | |
-50 | |
150 | |
Commercial | |
11.6 | |
10.4 | |
0.075%/°C | |
Ammo | |
Diameter | 3 mm |
Mounting | Through Hole |
Package Length | 6.3 mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 |