Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
GaAsP | |
Circular | |
3.8x3.8x5.3 | |
Colored Diffused | |
Top Mount | |
6mcd | |
635 | |
45 | |
5 | |
2 | |
2.2 | |
5 | |
10 | |
-25 | |
85 | |
No | |
Hi-Eff. Red | |
No | |
No | |
Bag | |
Diameter | 3.8 |
Mounting | Through Hole |
Package Height | 5.3 |
PCB changed | 2 |
Supplier Package | T-1 |
2 |