Micro Commercial Components3KP120CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 120V 3KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
133 | |
193 | |
120 | |
15.5 | |
10 | |
5 | |
3000 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |