Micro Commercial Components3KP43A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 43V 3KW 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
47.8 | |
69.4 | |
43 | |
43.2 | |
10 | |
5 | |
3000 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 3KP43A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its test current is 5 mA. Its peak pulse power dissipation is 3000 W. Its maximum leakage current is 10 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.