Reduced Price
Littelfuse3KP9.0ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 9V 3KW 2-Pin Case P-600 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
10 | |
15.4 | |
9 | |
194.8 | |
20 | |
5 | |
3000 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case P-600 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |