Honeywell3LS1Switch Limit

Switch Limit N.O./N.C. SPDT Side Roller Plunger Screw Mount 0.8A 550VDC 40.03N Linear Conduit

By activating through the motion or presence of another object, this enclosed 3LS1 limit switch from Honeywell can provide you specific information based on the switch's position. It has a SPDT configuration. This device has a maximum current rating of 0.8 A @ 115VDC. 3LS1 is housed in zinc die cast. This limit switch has an operating temperature range of -29 °C to 71 °C. The 3LS1 limit switch has a conduit termination style. This product is 39.88 mm long, 93.98 mm tall and 70.33 mm deep. The maximum DC voltage rating is 550 VDC.

5 parts: Ships today

    Total$5.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1827+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      United States of America
      • In Stock: 5 parts
      • Price: $5.153