Micropac Industries3N262Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin TO-18
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
DC | |
DC | |
Transistor | |
1 | |
-55 | |
125 | |
1.5 | |
40 | |
20 | |
300 | |
190 | |
0.8 | |
2 | |
20 | |
20 | |
40 | |
10 | |
10 | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-18 |
4 | |
Lead Shape | Through Hole |