EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Circuit Code | BCD |
Actuator Style | Thumbwheel |
Number of Positions | 10 |
Maximum Current Rating (A) | 0.1@28VDC |
Maximum Power Rating (VA) | 0.4 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 300 |
Electrical Life (Cycles) | 100000 |
Mounting | Panel Mount |
Termination Style | PC Board |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 65 |
Product Length (mm) | 30.48 |
Product Depth (mm) | 48.5 |