Supplier Unconfirmed | |
EAR99 | |
Active | |
8504.40.95.70 | |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-65 | |
5 | |
1@3A | |
175 | |
Diameter | 4.57(Max) |
Mounting | Through Hole |
Package Length | 4.32(Max) |
PCB changed | 2 |
2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 3SM4 rectifier from Semtech. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 5 A.