Micro Commercial Components3SMAJ5921B-TPZener
Diode Zener Single 6.8V 5% 3000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
6.8 | |
5% | |
3000 | |
55.1 | |
5 | |
440 | |
2.5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This 3SMAJ5921B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 3000 mW. Its test current is 55.1 mA. This device has a maximum regulator current of 440 mA. Its maximum leakage current is 5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.