Micro Commercial Components3SMAJ5929B-TPZener
Diode Zener Single 15V 5% 3000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
15 | |
5% | |
3000 | |
25 | |
1 | |
200 | |
9 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This 3SMAJ5929B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. This device has a maximum regulator current of 200 mA. Its test current is 25 mA. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.