Micro Commercial Components3SMAJ5930B-TPZener
Diode Zener Single 16V 5% 3000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This 3SMAJ5930B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 1 μA. Its test current is 23.4 mA. Its maximum power dissipation is 3000 mW. This device has a maximum regulator current of 186 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.