Micro Commercial Components3SMAJ5932B-TPZener
Diode Zener Single 20V 5% 3000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
20 | |
5% | |
3000 | |
18.7 | |
1 | |
150 | |
14 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This 3SMAJ5932B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. This device has a maximum regulator current of 150 mA. Its maximum power dissipation is 3000 mW. Its test current is 18.7 mA. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.